RVPX-HPM-1 | |
---|---|
DigiKey Part Number | 1178-RVPX-HPM-1-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-HPM-1 |
Description | VITA 46 ACCESSORIES & HARDWARE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For RVPX Series 10-32 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | RVPX Series | |
Specifications | 10-32 Thread |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.76000 | ¥352.76 |
10 | ¥308.89600 | ¥3,088.96 |
25 | ¥295.54760 | ¥7,388.69 |
45 | ¥286.01578 | ¥12,870.71 |
90 | ¥276.48144 | ¥24,883.33 |
270 | ¥261.22707 | ¥70,531.31 |