RVPX-HMD-9 | |
---|---|
DigiKey Part Number | 1178-RVPX-HMD-9-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-HMD-9 |
Description | HARDWARE, DIE CAST GUIDE SOCKET, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Module For RVPX Series ESD Contact |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | RVPX Series | |
Specifications | ESD Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.50000 | ¥160.50 |
10 | ¥139.07300 | ¥1,390.73 |
25 | ¥131.81320 | ¥3,295.33 |
45 | ¥129.90356 | ¥5,845.66 |
90 | ¥114.62100 | ¥10,315.89 |
270 | ¥106.97911 | ¥28,884.36 |
450 | ¥104.68678 | ¥47,109.05 |