RVPX-HMD-2 | |
---|---|
DigiKey Part Number | 1178-RVPX-HMD-2-ND |
Manufacturer | |
Manufacturer Product Number | RVPX-HMD-2 |
Description | HARDWARE, DIE CAST GUIDE SOCKET, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Module For RVPX Series ESD Contact |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | RVPX Series | |
Specifications | ESD Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.63000 | ¥176.63 |
10 | ¥153.04400 | ¥1,530.44 |
25 | ¥145.05560 | ¥3,626.39 |
50 | ¥142.95300 | ¥7,147.65 |
100 | ¥126.13400 | ¥12,613.40 |
250 | ¥117.72528 | ¥29,431.32 |
450 | ¥115.20267 | ¥51,841.20 |