TK95F103VN | ||
---|---|---|
DigiKey Part Number | 45-TK95F103VN-ND | |
Manufacturer | ||
Manufacturer Product Number | TK95F103VN | |
Description | EPOXY COATED, INSULATED LEADS, 1 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k Bead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.02000 | ¥43.02 |
10 | ¥32.27100 | ¥322.71 |
25 | ¥28.69000 | ¥717.25 |
50 | ¥27.25340 | ¥1,362.67 |
250 | ¥25.25392 | ¥6,313.48 |