TMP9A00MDCKREP | |
---|---|
DigiKey Part Number | 296-TMP9A00MDCKREPTR-ND - Tape & Reel (TR) 296-TMP9A00MDCKREPCT-ND - Cut Tape (CT) 296-TMP9A00MDCKREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP9A00MDCKREP |
Description | ENHANCED PRODUCT, LOW-POWER, ANA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP9A00MDCKREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Ratiometric, Voltage | |
Voltage - Supply | 1.8V ~ 5.5V | |
Resolution | - | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2.5°C (±3.5°C) | |
Test Condition | -55°C ~ 130°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥33.57800 | ¥335.78 |
25 | ¥29.85120 | ¥746.28 |
50 | ¥28.35860 | ¥1,417.93 |
100 | ¥27.61230 | ¥2,761.23 |
500 | ¥23.13460 | ¥11,567.30 |
1,000 | ¥21.64205 | ¥21,642.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.89577 | ¥62,687.31 |