Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1.3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8 A | |
R @ Current | 40 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.27200 | ¥62.72 |
500 | ¥3.38290 | ¥1,691.45 |
1,000 | ¥2.98492 | ¥2,984.92 |
5,000 | ¥2.68643 | ¥13,432.15 |
10,000 | ¥2.58693 | ¥25,869.30 |