AOD4126 | ||
---|---|---|
DigiKey Part Number | 785-1215-2-ND - Tape & Reel (TR) 785-1215-1-ND - Cut Tape (CT) 785-1215-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOD4126 | |
Description | MOSFET N-CH 100V 7.5A/43A TO252 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 7.5A (Ta), 43A (Tc) 3W (Ta), 100W (Tc) Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.67400 | ¥66.74 |
100 | ¥5.18910 | ¥518.91 |
500 | ¥4.39808 | ¥2,199.04 |
1,000 | ¥3.58272 | ¥3,582.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.37270 | ¥8,431.75 |
5,000 | ¥3.21210 | ¥16,060.50 |
12,500 | ¥3.06385 | ¥38,298.12 |
25,000 | ¥3.05798 | ¥76,449.50 |