Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 5 A | |
R @ Current | 100 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.00900 | ¥60.09 |
500 | ¥3.42018 | ¥1,710.09 |
1,000 | ¥3.00561 | ¥3,005.61 |
5,000 | ¥2.69472 | ¥13,473.60 |
10,000 | ¥2.59108 | ¥25,910.80 |