Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 8 A | |
R @ Current | 90 mOhms | |
Diameter | 0.906" (23.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.95000 | ¥32.95 |
5 | ¥31.85600 | ¥159.28 |
10 | ¥30.75700 | ¥307.57 |
50 | ¥24.16640 | ¥1,208.32 |
100 | ¥19.77250 | ¥1,977.25 |
250 | ¥19.22324 | ¥4,805.81 |
500 | ¥16.47704 | ¥8,238.52 |
1,000 | ¥15.37858 | ¥15,378.58 |
5,000 | ¥13.73087 | ¥68,654.35 |