Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 15 A | |
R @ Current | 60 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.52000 | ¥42.52 |
5 | ¥41.09600 | ¥205.48 |
25 | ¥35.22120 | ¥880.53 |
50 | ¥30.81960 | ¥1,540.98 |
100 | ¥25.68290 | ¥2,568.29 |
250 | ¥24.94888 | ¥6,237.22 |
500 | ¥21.27994 | ¥10,639.97 |
1,000 | ¥20.17931 | ¥20,179.31 |