Inrush Current Limiter 10 Ohms 18 A 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3510018

DigiKey Part Number
570-MS3510018-ND
Manufacturer
Manufacturer Product Number
MS3510018
Description
ICL 10 OHM 18A 35MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms 18 A 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
-
Current - Steady State Max
18 A
R @ Current
50 mOhms
Diameter
1.378" (35.00mm)
Lead Spacing
0.748" (19.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,739
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.83000¥193.83
5¥160.79400¥803.97
25¥133.32240¥3,333.06
50¥122.93160¥6,146.58
100¥113.30450¥11,330.45
250¥105.43588¥26,358.97
Manufacturers Standard Package