
ISO7340CQDWQ1 | |
|---|---|
DigiKey Part Number | 296-43682-ND |
Manufacturer | |
Manufacturer Product Number | ISO7340CQDWQ1 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7340CQDWQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Packaging Tube | Pulse Width Distortion (Max) 4ns |
Part Status Active | Rise / Fall Time (Typ) 2.1ns, 1.7ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 4/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.37000 | ¥129.37 |
| 10 | ¥102.09800 | ¥1,020.98 |
| 40 | ¥92.40000 | ¥3,696.00 |
| 120 | ¥86.98958 | ¥10,438.75 |
| 280 | ¥83.81943 | ¥23,469.44 |
| 520 | ¥81.93696 | ¥42,607.22 |
| 1,000 | ¥80.27346 | ¥80,273.46 |



