
ADM3050EBRWZ | |
|---|---|
DigiKey Part Number | 505-ADM3050EBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3050EBRWZ |
Description | IC TRANSCEIVER 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3050EBRWZ Models |
Category | Data Rate 12Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 0.5V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Transceiver, Isolated | Supplier Device Package 16-SOIC |
Protocol CANbus | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.47000 | ¥58.47 |
| 10 | ¥45.03800 | ¥450.38 |
| 47 | ¥39.82085 | ¥1,871.58 |
| 141 | ¥37.27660 | ¥5,256.00 |
| 282 | ¥36.03078 | ¥10,160.68 |
| 517 | ¥35.12333 | ¥18,158.76 |
| 1,034 | ¥34.25874 | ¥35,423.54 |





