Fuse Block 30 A 500V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65600301009

DigiKey Part Number
18-65600301009-ND
Manufacturer
Manufacturer Product Number
65600301009
Description
FUSE BLOCK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 500V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Copper Alloy
Current Rating (Amps)
30 A
Contact Finish
Tin
For Use With/Related Products
5mm x 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Factory Stock: 4,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.80000¥25.80
5¥21.40200¥107.01
10¥19.75700¥197.57
50¥16.38780¥819.39
100¥15.11670¥1,511.67
300¥13.29237¥3,987.71
500¥12.51614¥6,258.07
1,000¥11.52986¥11,529.86
5,000¥11.21309¥56,065.45
Manufacturers Standard Package