Fuse Block 20 A 500V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65600201009

DigiKey Part Number
18-65600201009-ND
Manufacturer
Manufacturer Product Number
65600201009
Description
FUSE BLOCK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Block 20 A 500V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Copper Alloy
Current Rating (Amps)
20 A
Contact Finish
Tin
For Use With/Related Products
5mm x 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Factory Stock: 17,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.34000¥21.34
5¥17.66400¥88.32
10¥16.30000¥163.00
50¥13.52480¥676.24
100¥12.47610¥1,247.61
300¥10.97153¥3,291.46
500¥10.33170¥5,165.85
1,000¥9.51877¥9,518.77
5,000¥9.07839¥45,391.95
Manufacturers Standard Package