S22053000 | ||
---|---|---|
DigiKey Part Number | 288-S22053000-ND | |
Manufacturer | ||
Manufacturer Product Number | S22053000 | |
Description | SWITCH DISCONNECT 16A DIN RAIL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Switch 16A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | - | |
Current | 16A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥443.14000 | ¥443.14 |
5 | ¥410.69800 | ¥2,053.49 |
10 | ¥378.27900 | ¥3,782.79 |
25 | ¥351.25480 | ¥8,781.37 |
50 | ¥324.23640 | ¥16,211.82 |
100 | ¥308.02460 | ¥30,802.46 |