S22990011 | ||
---|---|---|
DigiKey Part Number | 288-S22990011-ND | |
Manufacturer | ||
Manufacturer Product Number | S22990011 | |
Description | AUXILIARY CONTACTS 100A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Auxiliary Contacts 100A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Auxiliary Contacts | |
Voltage | - | |
Current | 100A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.02000 | ¥299.02 |