S22943005 | ||
---|---|---|
DigiKey Part Number | 288-S22943005-ND | |
Manufacturer | ||
Manufacturer Product Number | S22943005 | |
Description | TERMINAL COVER 40A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Cover 40A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Cover | |
Voltage | - | |
Current | 40A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.95000 | ¥59.95 |
10 | ¥58.36800 | ¥583.68 |
25 | ¥57.57960 | ¥1,439.49 |
50 | ¥56.79140 | ¥2,839.57 |
100 | ¥56.00250 | ¥5,600.25 |
250 | ¥55.21388 | ¥13,803.47 |
500 | ¥53.63630 | ¥26,818.15 |
1,000 | ¥45.74859 | ¥45,748.59 |