S22993409 | ||
---|---|---|
DigiKey Part Number | 288-S22993409-ND | |
Manufacturer | ||
Manufacturer Product Number | S22993409 | |
Description | DOOR MOUNTING KIT 100A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Door Mounting Kit 100A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Door Mounting Kit | |
Voltage | - | |
Current | 100A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.72000 | ¥77.72 |
10 | ¥76.67300 | ¥766.73 |
25 | ¥75.61880 | ¥1,890.47 |
50 | ¥74.56960 | ¥3,728.48 |
100 | ¥73.51870 | ¥7,351.87 |
250 | ¥67.21748 | ¥16,804.37 |
500 | ¥63.01640 | ¥31,508.20 |
1,000 | ¥58.81531 | ¥58,815.31 |