11122015 | ||
---|---|---|
DigiKey Part Number | 288-1059-ND | |
Manufacturer | ||
Manufacturer Product Number | 11122015 | |
Description | CONN FERRULE W TYPE 16AWG RED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 18.50mm | |
Length - Pin | 12.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.83100 | ¥18.31 |
500 | ¥1.21892 | ¥609.46 |
1,000 | ¥1.01566 | ¥1,015.66 |
5,000 | ¥0.87060 | ¥4,353.00 |
10,000 | ¥0.81256 | ¥8,125.60 |