AB-FH005I4-11812-XA5 | ||
---|---|---|
DigiKey Part Number | 2007-AB-FH005I4-11812-XA5-ND | |
Manufacturer | ||
Manufacturer Product Number | AB-FH005I4-11812-XA5 | |
Description | ADDRESS LED STRIP SER RGB 90/M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Lighting AB-FH 90 LED Strip Serial (Shift Register) Red, Green, Blue (RGB) 3000.00mm L x 12.00mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 90 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 3000.00mm L x 12.00mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥977.78000 | ¥977.78 |
10 | ¥910.00300 | ¥9,100.03 |