AB-FD024I8-19712-XA2 | ||
---|---|---|
DigiKey Part Number | 2007-AB-FD024I8-19712-XA2-ND | |
Manufacturer | ||
Manufacturer Product Number | AB-FD024I8-19712-XA2 | |
Description | ADDRESS LED STRIP SER RGB 60/M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Lighting AB-FD 60 LED Strip Serial (Shift Register) Red, Green, Blue (RGB) 10000.00mm L x 14.50mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 60 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 10000.00mm L x 14.50mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥811.75050 | ¥16,235.01 |