LED Lighting COBs, Engines, Modules LED Engine - Red, Green, Blue (RGB) Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12V-SB-RGB-5M

DigiKey Part Number
1647-12V-SB-RGB-5MTR-ND - Tape & Reel (TR)
1647-12V-SB-RGB-5MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
12V-SB-RGB-5M
Description
LED ENG RGB 1=1.625" STRIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - Red, Green, Blue (RGB) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Linear Light Strip, Flexible
Manufacturer
Inspired LED, LLC
Voltage - Forward (Vf) (Typ)
12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
12000.0mm L x 10.00mm W (41.28mm L per Segment)
Part Status
Active
Height
2.29mm
Type
LED Engine
Lens Type
Flat
Color
Red, Green, Blue (RGB)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,480
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
120¥8.61433¥1,033.72
Manufacturers Standard Package