XCR3064XL-7VQ44I | ||
---|---|---|
DigiKey Part Number | XCR3064XL-7VQ44I-ND | |
Manufacturer | ||
Manufacturer Product Number | XCR3064XL-7VQ44I | |
Description | IC CPLD 64MC 7NS 44VQFP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | XCR3064XL-7VQ44I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Programmable Type | In System Programmable (min 1K program/erase cycles) | |
Delay Time tpd(1) Max | 7 ns | |
Voltage Supply - Internal | 2.7V ~ 3.6V | |
Number of Logic Elements/Blocks | 4 | |
Number of Macrocells | 64 | |
Number of Gates | 1500 | |
Number of I/O | 36 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-VQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥188.48663 | ¥30,157.86 |