XCAU10P-1UBVA368E | |
---|---|
DigiKey Part Number | 122-XCAU10P-1UBVA368E-ND |
Manufacturer | |
Manufacturer Product Number | XCAU10P-1UBVA368E |
Description | IC FPGA ARTIXUP 368BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 128 3670016 96250 368-WFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5500 | |
Number of Logic Elements/Cells | 96250 | |
Total RAM Bits | 3670016 | |
Number of I/O | 128 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 368-FCBGA (10.5x10.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥1,526.21500 | ¥3,052.43 |