368-WFBGA, FCBGA FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥2,668.04000 Tray | Tray | Active | Not Verified | 9720 | 170100 | 5347738 | 128 | 0.698V ~ 0.742V | Surface Mount | -40°C ~ 100°C (TJ) | 368-WFBGA, FCBGA | 368-FCBGA (10.5x10.5) | |||
4 In Stock | 1 : ¥1,899.64000 Tray | Tray | Active | Not Verified | 5500 | 96250 | 3670016 | 128 | 0.698V ~ 0.742V | Surface Mount | -40°C ~ 100°C (TJ) | 368-WFBGA, FCBGA | 368-FCBGA (10.5x10.5) | |||
6 In Stock | 1 : ¥2,433.25000 Tray | Tray | Active | Not Verified | 5500 | 96250 | 3670016 | 128 | 0.825V ~ 0.876V | Surface Mount | -40°C ~ 100°C (TJ) | 368-WFBGA, FCBGA | 368-FCBGA (10.5x10.5) | |||
0 In Stock Check Lead Time | 2 : ¥1,526.12000 Tray | Tray | Active | Not Verified | 5500 | 96250 | 3670016 | 128 | 0.825V ~ 0.876V | Surface Mount | 0°C ~ 100°C (TJ) | 368-WFBGA, FCBGA | 368-FCBGA (10.5x10.5) | |||
0 In Stock Check Lead Time | 2 : ¥1,910.31500 Tray | Tray | Active | Not Verified | 9720 | 170100 | 5347738 | 128 | 0.825V ~ 0.876V | Surface Mount | 0°C ~ 100°C (TJ) | 368-WFBGA, FCBGA | 368-FCBGA (10.5x10.5) | |||
0 In Stock Check Lead Time | 2 : ¥2,134.43000 Tray | Tray | Active | Not Verified | 5500 | 96250 | 3670016 | 128 | 0.698V ~ 0.742V | Surface Mount | -40°C ~ 100°C (TJ) | 368-WFBGA, FCBGA | 368-FCBGA (10.5x10.5) | |||
0 In Stock Check Lead Time | 2 : ¥2,134.43000 Tray | Tray | Active | Not Verified | 5500 | 96250 | 3670016 | 128 | 0.825V ~ 0.876V | Surface Mount | 0°C ~ 100°C (TJ) | 368-WFBGA, FCBGA | 368-FCBGA (10.5x10.5) | |||
0 In Stock Check Lead Time | 2 : ¥2,390.56000 Tray | Tray | Active | Not Verified | 9720 | 170100 | 5347738 | 128 | 0.698V ~ 0.742V | Surface Mount | -40°C ~ 100°C (TJ) | 368-WFBGA, FCBGA | 368-FCBGA (10.5x10.5) | |||
0 In Stock Check Lead Time | 1 : ¥2,668.04000 Tray | Tray | Active | Not Verified | 9720 | 170100 | 5347738 | 128 | 0.825V ~ 0.876V | Surface Mount | 0°C ~ 100°C (TJ) | 368-WFBGA, FCBGA | 368-FCBGA (10.5x10.5) | |||
0 In Stock Check Lead Time | 1 : ¥3,052.24000 Tray | Tray | Active | Not Verified | 9720 | 170100 | 5347738 | 128 | 0.825V ~ 0.876V | Surface Mount | -40°C ~ 100°C (TJ) | 368-WFBGA, FCBGA | 368-FCBGA (10.5x10.5) |