XC7Z007S-2CLG225I | ||
---|---|---|
DigiKey Part Number | 122-2011-ND | |
Manufacturer | ||
Manufacturer Product Number | XC7Z007S-2CLG225I | |
Description | IC SOC CORTEX-A9 766MHZ 225BGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 23K Logic Cells 766MHz 225-CSPBGA (13x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Single ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 766MHz | |
Primary Attributes | Artix™-7 FPGA, 23K Logic Cells | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 225-LFBGA, CSPBGA | |
Supplier Device Package | 225-CSPBGA (13x13) | |
Number of I/O | 54 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥648.78475 | ¥103,805.56 |