Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 28K Logic Cells 766MHz 225-CSPBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7Z010-2CLG225I

DigiKey Part Number
122-1853-ND
Manufacturer
Manufacturer Product Number
XC7Z010-2CLG225I
Description
IC SOC CORTEX-A9 766MHZ 225BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 28K Logic Cells 766MHz 225-CSPBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
XC7Z010-2CLG225I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
AMD
Speed
766MHz
Series
Primary Attributes
Artix™-7 FPGA, 28K Logic Cells
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
225-LFBGA, CSPBGA
Architecture
MCU, FPGA
Supplier Device Package
225-CSPBGA (13x13)
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Number of I/O
86
RAM Size
256KB
Base Product Number
Peripherals
DMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥818.56000¥818.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.