2 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR/0603FA2-R

DigiKey Part Number
283-2559-2-ND - Tape & Reel (TR)
283-2559-1-ND - Cut Tape (CT)
283-2559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR/0603FA2-R
Description
FUSE BRD MNT 2A 32VAC 32VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TR/0603FA2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.0491
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.051 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0467002.NRLittelfuse Inc.17,452F1397CT-ND¥16.19000Direct
SF-0603F200-2Bourns Inc.12,739SF-0603F200-2CT-ND¥8.23000Direct
In-Stock: 17,060
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.51000¥7.51
5¥6.22600¥31.13
10¥5.75200¥57.52
50¥4.77180¥238.59
100¥4.40230¥440.23
250¥3.95764¥989.41
500¥3.64992¥1,824.96
1,000¥3.36517¥3,365.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.78159¥13,907.95
10,000¥2.55990¥25,599.00
15,000¥2.43763¥36,564.45
25,000¥2.41885¥60,471.25
Manufacturers Standard Package