



TR/0603FA1.5-R | |
|---|---|
DigiKey Part Number | 283-2558-2-ND - Tape & Reel (TR) 283-2558-1-ND - Cut Tape (CT) 283-2558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/0603FA1.5-R |
Description | FUSE BRD MT 1.5A 32VAC/VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA1.5-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.0319 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.086 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR/0603FA5-R | Eaton - Electronics Division | 66,903 | 283-2564-1-ND | ¥7.16000 | Upgrade |
| F0603E1R50FSTR | KYOCERA AVX | 3,000 | 478-2864-1-ND | ¥3.94000 | Direct |
| MFU0603FF01500P100 | Vishay | 896 | MFU06031.50CT-ND | ¥3.04000 | Direct |
| MFU0603FF01500P500 | Vishay | 4,114 | 749-MFU0603FF01500P500CT-ND | ¥2.60000 | Direct |
| SF-0603F150-2 | Bourns Inc. | 24,847 | SF-0603F150-2CT-ND | ¥5.73000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.53000 | ¥12.53 |
| 5 | ¥10.40400 | ¥52.02 |
| 10 | ¥9.59700 | ¥95.97 |
| 50 | ¥7.96440 | ¥398.22 |
| 100 | ¥7.34850 | ¥734.85 |
| 250 | ¥6.60396 | ¥1,650.99 |
| 500 | ¥6.08972 | ¥3,044.86 |
| 1,000 | ¥5.61308 | ¥5,613.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.71792 | ¥23,589.60 |
| 10,000 | ¥4.33970 | ¥43,397.00 |
| 15,000 | ¥4.33094 | ¥64,964.10 |





