Single ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 23K Logic Cells 766MHz 400-CSPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7Z007S-2CLG400I

DigiKey Part Number
122-1999-ND
Manufacturer
Manufacturer Product Number
XC7Z007S-2CLG400I
Description
IC SOC CORTEX-A9 766MHZ 400BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 23K Logic Cells 766MHz 400-CSPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
AMD
Speed
766MHz
Series
Primary Attributes
Artix™-7 FPGA, 23K Logic Cells
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
400-LFBGA, CSPBGA
Architecture
MCU, FPGA
Supplier Device Package
400-CSPBGA (17x17)
Core Processor
Single ARM® Cortex®-A9 MPCore™ with CoreSight™
Number of I/O
100
RAM Size
256KB
Base Product Number
Peripherals
DMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥783.91000¥783.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.