
ASEV30-B | |
|---|---|
DigiKey Part Number | 2040-ASEV30-B-ND |
Manufacturer | |
Manufacturer Product Number | ASEV30-B |
Description | ASEV30 SERIES 30A DC CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 30 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 480 mA | |
Coil Power | 6W | |
Coil Resistance | 25Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥296.43000 | ¥296.43 |
| 50 | ¥269.47760 | ¥13,473.88 |
| 100 | ¥242.52980 | ¥24,252.98 |
| 250 | ¥220.07408 | ¥55,018.52 |









