144 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CE15E22C7N

DigiKey Part Number
544-2666-ND
Manufacturer
Manufacturer Product Number
EP4CE15E22C7N
Description
IC FPGA 81 I/O 144EQFP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 81 516096 15408 144-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EP4CE15E22C7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
963
Number of Logic Elements/Cells
15408
Total RAM Bits
516096
Number of I/O
81
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-EQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥337.81000¥337.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.