MT5 | ||
---|---|---|
DigiKey Part Number | 1920-2091-ND | |
Manufacturer | ||
Manufacturer Product Number | MT5 | |
Description | MARKING TAG MT5 100 TAGS BLANK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For DIN Rail and Panel Mount Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | DIN Rail and Panel Mount Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.77000 | ¥47.77 |
10 | ¥46.53800 | ¥465.38 |
100 | ¥44.64970 | ¥4,464.97 |
1,000 | ¥36.47408 | ¥36,474.08 |