CTS2.5U-N | ||
---|---|---|
DigiKey Part Number | 1920-1244-ND | |
Manufacturer | ||
Manufacturer Product Number | CTS2.5U-N | |
Description | CONN TERM BLK FEED THRU12-22AWG | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | CTS2.5U-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 8mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥8.41500 | ¥84.15 |
25 | ¥7.84480 | ¥196.12 |
50 | ¥7.12080 | ¥356.04 |
100 | ¥7.08960 | ¥708.96 |
300 | ¥5.98653 | ¥1,795.96 |
500 | ¥5.67134 | ¥2,835.67 |
1,000 | ¥5.04120 | ¥5,041.20 |
5,000 | ¥4.09597 | ¥20,479.85 |