CA721/10 | ||
---|---|---|
DigiKey Part Number | 1920-1304-ND | |
Manufacturer | ||
Manufacturer Product Number | CA721/10 | |
Description | JUMPER TERM BLK 10POS ROUND PIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | CTS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.47700 | ¥274.77 |
100 | ¥24.21100 | ¥2,421.10 |
1,000 | ¥17.55298 | ¥17,552.98 |
5,000 | ¥15.73715 | ¥78,685.75 |