CA721/2 | ||
---|---|---|
DigiKey Part Number | CA721/2-ND | |
Manufacturer | ||
Manufacturer Product Number | CA721/2 | |
Description | JUMPER TERM BLK 2POS ROUND PINS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | CTS2.5U-N | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.95350 | ¥595.35 |