MT8 | ||
---|---|---|
DigiKey Part Number | 1920-1278-ND | |
Manufacturer | ||
Manufacturer Product Number | MT8 | |
Description | CONN ACC MARKER STRIP BLANK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For DIN Rail and Panel Mount Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | DIN Rail and Panel Mount Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.35000 | ¥60.35 |
10 | ¥54.58800 | ¥545.88 |
25 | ¥51.56560 | ¥1,289.14 |
50 | ¥50.30920 | ¥2,515.46 |
100 | ¥47.79390 | ¥4,779.39 |
300 | ¥42.76267 | ¥12,828.80 |
500 | ¥40.24732 | ¥20,123.66 |
1,000 | ¥35.21640 | ¥35,216.40 |
2,500 | ¥33.45557 | ¥83,638.93 |