SRBV141201 | ||
---|---|---|
DigiKey Part Number | 4809-SRBV141201-ND | |
Manufacturer | ||
Manufacturer Product Number | SRBV141201 | |
Description | SWITCH ROTARY 4POS 300MA 16V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Switch 4 Position SP4T 300mA (DC) AC Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Flatted | |
Actuator Length | 20.00mm | |
Angle of Throw | 30° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.50mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
5 | ¥63.18000 | ¥315.90 |
10 | ¥59.14800 | ¥591.48 |
25 | ¥54.23440 | ¥1,355.86 |
40 | ¥50.66000 | ¥2,026.40 |
165 | ¥47.67891 | ¥7,867.02 |
330 | ¥43.65606 | ¥14,406.50 |
495 | ¥40.97426 | ¥20,282.26 |
990 | ¥38.73924 | ¥38,351.85 |