F7503/8 BK103 | ||
---|---|---|
DigiKey Part Number | F7503/8BK103-ND | |
Manufacturer | ||
Manufacturer Product Number | F7503/8 BK103 | |
Description | HEATSHRINK 3/8" X 4' BLACK | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.031" (0.79mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.39000 | ¥219.39 |
5 | ¥184.76000 | ¥923.80 |
10 | ¥167.42800 | ¥1,674.28 |
25 | ¥155.88640 | ¥3,897.16 |
50 | ¥150.11140 | ¥7,505.57 |
100 | ¥146.64760 | ¥14,664.76 |