
1178C SL005 | |
|---|---|
DigiKey Part Number | A126-100-ND |
Manufacturer | |
Manufacturer Product Number | 1178C SL005 |
Description | CABLE 8COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.230" (5.84mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 8 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,845.26000 | ¥1,845.26 |
| 2 | ¥1,755.36500 | ¥3,510.73 |
| 3 | ¥1,704.47333 | ¥5,113.42 |
| 5 | ¥1,642.12200 | ¥8,210.61 |
| 7 | ¥1,602.08571 | ¥11,214.60 |
| 10 | ¥1,570.21500 | ¥15,702.15 |







