
1178C SL002 | |
|---|---|
DigiKey Part Number | A126-500-ND |
Manufacturer | |
Manufacturer Product Number | 1178C SL002 |
Description | CABLE 8COND 22AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.230" (5.84mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 8 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,007.88000 | ¥6,007.88 |
| 2 | ¥5,710.94000 | ¥11,421.88 |
| 3 | ¥5,571.20667 | ¥16,713.62 |




