F2211/16 BK005 | ||
---|---|---|
DigiKey Part Number | F2211/16BK005-ND | |
Manufacturer | ||
Manufacturer Product Number | F2211/16 BK005 | |
Description | HEATSHRINK 0.062" X 100' BLACK | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.062" (1.57mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥682.14000 | ¥682.14 |
5 | ¥639.50200 | ¥3,197.51 |
10 | ¥596.86500 | ¥5,968.65 |
25 | ¥567.02280 | ¥14,175.57 |
50 | ¥554.23360 | ¥27,711.68 |
100 | ¥541.44420 | ¥54,144.42 |