
F2213/64 RD103 | |
|---|---|
DigiKey Part Number | F2213/64RD103-ND |
Manufacturer | |
Manufacturer Product Number | F2213/64 RD103 |
Description | HEATSHRINK 0.046" X 4' RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.97000 | ¥27.97 |
| 2 | ¥25.75000 | ¥51.50 |
| 3 | ¥24.51333 | ¥73.54 |
| 5 | ¥23.05600 | ¥115.28 |
| 7 | ¥22.13286 | ¥154.93 |
| 10 | ¥21.20100 | ¥212.01 |









