F2213/32 RD103 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 19
Unit Price: ¥33.29000
Datasheet

Parametric Equivalent


3M
In Stock: 56
Unit Price: ¥38.81000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥30.88120
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥38.08000
Datasheet
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213/32 RD103

DigiKey Part Number
F2213/32RD103-ND
Manufacturer
Manufacturer Product Number
F2213/32 RD103
Description
HEATSHRINK 0.093" X 4' RED
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.093" (2.36mm)
Base Product Number
Inner Diameter - Recovered
0.046" (1.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F221V3/32 RD103Alpha Wire19F221V3/32RD103-ND¥33.29000Parametric Equivalent
FP301-3/32-48"-RED-250 PCS3M563M161406-ND¥38.81000Parametric Equivalent
FP301-3/32-48"-RED-HDR-25 PCS3M0FP301-3/32-48"-RED-HDR-25PCS-ND¥30.88120Parametric Equivalent
HSTT09-48-Q2Panduit Corp0298-19774-ND¥38.08000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.89000¥31.89
2¥29.32000¥58.64
3¥27.91333¥83.74
5¥26.24600¥131.23
7¥25.20857¥176.46
10¥24.14600¥241.46
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.093" X 0.5' RED
In-Stock: 99
Unit Price: ¥16.26000
HEATSHRINK 0.093" X 500' RED
In-Stock: 1
Unit Price: ¥2,593.86000
HEATSHRINK 0.093" X 65" RED
In-Stock: 1
Unit Price: ¥672.62000