SNGS-4 | |
---|---|
DigiKey Part Number | RPC5099-ND |
Manufacturer | |
Manufacturer Product Number | SNGS-4 |
Description | GROMM EDGE SLOT NYLON NAT 1=100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.165" ~ 0.187" (4.19mm ~ 4.75mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥799.09000 | ¥799.09 |
10 | ¥733.33100 | ¥7,333.31 |
100 | ¥644.01190 | ¥64,401.19 |