80033 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80033 SL005

DigiKey Part Number
80033SL005-ND
Manufacturer
Manufacturer Product Number
80033 SL005
Description
CABLE 3COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.204" (5.18mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,537.40000¥3,537.40
2¥3,363.74500¥6,727.49
3¥3,265.48333¥9,796.45
5¥3,144.98000¥15,724.90
7¥3,067.61571¥21,473.31
10¥2,987.24800¥29,872.48
25¥2,893.62760¥72,340.69
Manufacturers Standard Package
Alternate Length
CABLE 3COND 18AWG SLATE
In-Stock: 0
Unit Price: ¥30.06279