4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)

78144 SL005

DigiKey Part Number
78144SL005-ND
Manufacturer
Manufacturer Product Number
78144 SL005
Description
CABLE 4CON 20AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993, UL Style 21460
Part Status
Active
Features
Biological Compatibility, Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/32
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.169" (4.29mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,731.78000¥4,731.78
2¥4,498.72000¥8,997.44
3¥4,366.83000¥13,100.49
5¥4,205.15800¥21,025.79
7¥4,101.29571¥28,709.07
10¥3,993.40600¥39,934.06
Manufacturers Standard Package
Alternate Length
CABLE 4COND 20AWG SHLD 1000'
In-Stock: 2
Unit Price: ¥25,023.23000