

78122 SL005 | |
|---|---|
DigiKey Part Number | 78122SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78122 SL005 |
Description | CABLE 2CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.116" (2.95mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,549.08000 | ¥2,549.08 |
| 2 | ¥2,424.44000 | ¥4,848.88 |
| 3 | ¥2,353.94000 | ¥7,061.82 |
| 5 | ¥2,267.51800 | ¥11,337.59 |
| 7 | ¥2,212.00429 | ¥15,484.03 |
| 10 | ¥2,154.36600 | ¥21,543.66 |











