

78124 SL005 | |
|---|---|
DigiKey Part Number | 78124SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78124 SL005 |
Description | CABLE 4CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/36 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.132" (3.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,222.33000 | ¥3,222.33 |
| 2 | ¥3,064.34500 | ¥6,128.69 |
| 3 | ¥2,974.98333 | ¥8,924.95 |
| 5 | ¥2,865.42400 | ¥14,327.12 |
| 7 | ¥2,795.02857 | ¥19,565.20 |
| 10 | ¥2,721.95600 | ¥27,219.56 |











